
The LQP02TQ12NH02L is a surface mount fixed inductor from Murata with a nominal inductance of 0.012uH and a DC resistance of 2.1mOhm. It has a maximum rated current of 0.14A and operates at a self-resonance frequency of 3500kHz. The inductor is suitable for RF applications and is not shielded. It has a tolerance of 3% and a package size of 0.4mm x 0.2mm x 0.2mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 3 |
| Package Width | 0.2 |
| Package Height | 0.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.1 |
| Rated Current-Max | 0.14 |
| Test Frequency | 500 |
| Self Resonance Frequency | 3500 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |