
The LQP02TQ18NH02L is a surface mount fixed inductor with a nominal inductance of 0.018uH and a DC resistance of 2.5 ohms. It has a maximum rated current of 0.14A and a self-resonance frequency of 2500Hz. The inductor is designed for RF applications and has a quality factor of at least 8 at its nominal inductance. It operates over a temperature range of -55 to 125C and is not shielded. The inductor is available in a surface mount package with dimensions of 0.4mm in length, 0.2mm in width, and 0.2mm in height.
Murata LQP02TQ18NH02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 3 |
| Package Width | 0.2 |
| Package Height | 0.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.5 |
| Rated Current-Max | 0.14 |
| Test Frequency | 500 |
| Self Resonance Frequency | 2500 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02TQ18NH02L to view detailed technical specifications.
No datasheet is available for this part.