
The LQP02TQ18NJ02D is a surface mount fixed inductor from Murata with a nominal inductance of 18uH and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for RF applications and has a DC resistance of 2.5 ohms. It is rated for a maximum current of 0.14A and has a self-resonance frequency of 2500Hz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 5 |
| Package Width | 0.2 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.5 |
| Rated Current-Max | 0.14 |
| Test Frequency | 500 |
| Self Resonance Frequency | 2500 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |