
The LQP02TQ1N2C02B is a surface mount general purpose inductor with a nominal inductance of 0.0012uH and a minimum quality factor of 10. It has a maximum rated current of 0.55A and a DC resistance of 0.2 ohms. The inductor is suitable for RF applications and is available in a 01005 CHIP package. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQP02TQ1N2C02B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 16.667 |
| Package Width | 0.2 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.55 |
| Test Frequency | 500 |
| Self Resonance Frequency | 16600 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02TQ1N2C02B to view detailed technical specifications.
No datasheet is available for this part.