The LQP02TQ1N5C02L is a surface mount fixed inductor from Murata with a nominal inductance of 0.0015uH and a minimum quality factor of 10 at the nominal inductance. It has a maximum DC resistance of 0.2 ohms and a maximum rated current of 0.4 amps. The inductor is designed for RF applications and has a self-resonance frequency of 15 kHz. It is available in a 0.4x0.2x0.5mm package and can operate over a temperature range of -55 to 125 degrees Celsius.
Murata LQP02TQ1N5C02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 13.333 |
| Package Width | 0.2 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.4 |
| Test Frequency | 500 |
| Self Resonance Frequency | 15000 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02TQ1N5C02L to view detailed technical specifications.
No datasheet is available for this part.