
The LQP02TQ22NH02D is a general purpose inductor from Murata, featuring a nominal inductance of 0.022uH and a DC resistance of 3.2mOhm. It is designed for use in RF applications and has a maximum rated current of 0.12A. The inductor is shielded and has a self-resonance frequency of 2300. It is available in a 01005 CHIP package type, suitable for surface mount applications. The inductor operates within a temperature range of -55 to 125 degrees Celsius.
Murata LQP02TQ22NH02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 3 |
| Package Width | 0.2 |
| Package Height | 0.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.2 |
| Rated Current-Max | 0.12 |
| Test Frequency | 500 |
| Self Resonance Frequency | 2300 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02TQ22NH02D to view detailed technical specifications.
No datasheet is available for this part.