The LQP02TQ3N1C02B is a surface mount fixed inductor from Murata. It features a thin film technology and a non-magnetic core material. The inductor has an inductance of 0.0031uH with a tolerance of 0.2nH. It can handle a maximum DC current of 0.29A and has a maximum DC resistance of 0.9R. The inductor is available in a 01005 case size and has a product length, height, and depth of 0.42, 0.22, and 0.22mm respectively. It operates between -55 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0031uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.22mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |