Murata's LQP02TQ3N2B02B is a surface mount thin film RF chip inductor with a non-magnetic core material and unshielded protection style. It has a nominal inductance of 0.0032uH and a tolerance of 0.1nH. The inductor is tested at a frequency of 500Mhz and has a maximum DC current rating of 0.29A and a maximum DC resistance of 0.9R. It measures 0.42mm in length, 0.22mm in height, and 0.22mm in depth, and is packaged in a 01005 case size. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0032uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.22mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |