
Surface mount fixed inductor featuring 5.1nH inductance with a 3% tolerance, designed for RF applications. This unshielded thin-film chip inductor operates at 500MHz with a Q factor of 10 and a self-resonant frequency of 7.8GHz. It supports a maximum DC current of 250mA and has a DC resistance of 1.2 Ohms. Housed in a compact 0402 package, it operates across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP02TQ5N1H02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Current Rating | 250mA |
| DC Resistance (DCR) | 1.2R |
| Height | 0.2mm |
| Height - Seated (Max) | 0.009inch |
| Inductance | 5.1nH |
| Length | 0.016inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.8GHz |
| Series | LQP02TQ_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP02TQ5N1H02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
