
The LQP02TQ9N1J02L is a surface mount, fixed inductor with a nominal inductance of 0.0091uH and a DC resistance of 1.7mOhm. It is designed for RF inductor applications and has a maximum rated current of 0.17A. The inductor is available in a 01005 CHIP package and has a self-resonance frequency of 5900. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQP02TQ9N1J02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 5 |
| Package Width | 0.2 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0091 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.7 |
| Rated Current-Max | 0.17 |
| Test Frequency | 500 |
| Self Resonance Frequency | 5900 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP02TQ9N1J02L to view detailed technical specifications.
No datasheet is available for this part.