This high frequency chip inductor features a thin film technology and unshielded protection style. It has a maximum DC current rating of 1.1A and a maximum DC resistance of 0.04 ohms. The inductor's minimum quality factor is 20 and its minimum self resonant frequency is 20,000 MHz. The component is available in a 0201 case size with dimensions of 0.63mm length, 0.42mm height, and 0.33mm depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQP03HQ0N7W02B technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Inductance | 0.0007uH |
| Tolerance | 0.05nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 20000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.42mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.