The LQP03HQ0N7W02J is a high frequency chip inductor from Murata with a nominal inductance of 0.0007uH and a tolerance of 0.05nH. It has a maximum DC current rating of 1.1A and a maximum DC resistance of 0.04 ohms. The inductor is designed for surface mount applications and has a case size of 0201. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQP03HQ0N7W02J technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Inductance | 0.0007uH |
| Tolerance | 0.05nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 20000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.42mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.