
This is a surface mount general purpose inductor with a nominal inductance of 0.0013uH and a minimum quality factor of 20. It has a maximum rated current of 1.1A and a DC resistance of 0.04 ohms. The inductor is not shielded and is intended for use in RF applications. It is available in a 0201 CHIP package and has a temperature range of -55 to 125C.
Murata LQP03HQ1N3W02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 3.846 |
| Package Width | 0.3 |
| Package Height | 0.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0013 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 1.1 |
| Test Frequency | 500 |
| Self Resonance Frequency | 13000 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03HQ1N3W02D to view detailed technical specifications.
No datasheet is available for this part.