The LQP03HQ1N4B02B is a high frequency chip inductor from Murata. It features a thin film technology and unshielded protection style. The inductor has a nominal inductance of 0.0014uH and a tolerance of 0.1nH. It is tested at a frequency of 500MHz and has a maximum DC current rating of 1.1A. The inductor measures 0.63mm in length, 0.42mm in height, and 0.33mm in depth. It operates over a temperature range of -55°C to 125°C.
Murata LQP03HQ1N4B02B technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Inductance | 0.0014uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 12000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.42mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03HQ1N4B02B to view detailed technical specifications.
No datasheet is available for this part.