
The LQP03HQ1N7C02D is a general purpose inductor with a nominal inductance of 0.0017uH and a maximum rated current of 0.8A. It operates at a test frequency of 500kHz and has a self resonance frequency of 10kHz. The inductor is available in a 0201 chip package and is not shielded. It is designed for use in RF applications and has a minimum quality factor of 20 at its nominal inductance.
Murata LQP03HQ1N7C02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 11.765 |
| Package Width | 0.3 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0017 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 0.8 |
| Test Frequency | 500 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03HQ1N7C02D to view detailed technical specifications.
No datasheet is available for this part.