
Surface mount fixed inductor with 0.0023 µH nominal inductance and 0.12 Ω DC resistance. Features a 500 MHz test frequency, 20 minimum Q-factor, and 0.6 A maximum rated current. Operating temperature range spans -55°C to 125°C. This general-purpose RF inductor is unshielded, housed in a 0201 package, and offers a tolerance of 4.348.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03HQ2N3B02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03HQ2N3B02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 4.348 |
| Package Width | 0.3 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0023 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.6 |
| Test Frequency | 500 |
| Self Resonance Frequency | 9000 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03HQ2N3B02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.