The LQP03HQ2N8C02J is a high frequency chip inductor from Murata with a type of thin film technology and unshielded protection style. It has an inductance of 0.0028uH with a tolerance of 0.2nH, tested at 500M frequency. The maximum DC current is 0.6A and the maximum DC resistance is 0.12 Ohm. The inductor is available in a 0201 case size with dimensions of 0.63mm length, 0.42mm height, and 0.33mm depth. It operates between -55C and 125C.
Murata LQP03HQ2N8C02J technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Inductance | 0.0028uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 8000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.42mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03HQ2N8C02J to view detailed technical specifications.
No datasheet is available for this part.