
The LQP03HQ30NH02D is a general purpose inductor from Murata with a nominal inductance of 0.03uH and a DC resistance of 2 ohms. It has a maximum rated current of 0.15A and a self resonance frequency of 1700. The inductor is not shielded and is designed for RF applications. It is available in a CHIP, 0201 package type and has a package length, width, and height of 0.6mm, 0.3mm, and 0.4mm respectively. The inductor operates within a temperature range of -55 to 125 degrees Celsius.
Murata LQP03HQ30NH02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 3 |
| Package Width | 0.3 |
| Package Height | 0.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.03 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2 |
| Rated Current-Max | 0.15 |
| Test Frequency | 500 |
| Self Resonance Frequency | 1700 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03HQ30NH02D to view detailed technical specifications.
No datasheet is available for this part.