The LQP03HQ4N1B02B is a high frequency chip inductor from Murata with a type of thin film technology and unshielded protection style. It has an inductance of 0.0041uH with a tolerance of 0.1nH, and a maximum DC current of 0.5A. The inductor's maximum DC resistance is 0.17 and its minimum quality factor is 20. The self resonant frequency is at least 7GHz. The inductor is packaged in a 0201 case size with dimensions of 0.63mm length, 0.42mm height, and 0.33mm depth. It operates within a temperature range of -55 to 125 degrees Celsius.
Murata LQP03HQ4N1B02B technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Inductance | 0.0041uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 7000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.42mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03HQ4N1B02B to view detailed technical specifications.
No datasheet is available for this part.