The LQP03HQ4N1B02J is a high frequency chip inductor from Murata. It features a thin film technology and unshielded protection style. The inductor has a low inductance of 0.0041uH with a tolerance of 0.1nH. It can operate at a high frequency of 500MHz and has a maximum DC current of 0.5A. The inductor also has a low DC resistance of 0.17R and a minimum quality factor of 20. It has a self resonant frequency of 7GHz. The inductor is available in a small 0201 case size and has a height of 0.42mm. It can operate over a temperature range of -55 to 125 degrees Celsius.
Murata LQP03HQ4N1B02J technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Inductance | 0.0041uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 7000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.42mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03HQ4N1B02J to view detailed technical specifications.
No datasheet is available for this part.