The LQP03HQ4N1C02B is a high frequency chip inductor from Murata, featuring a thin film technology and unshielded protection style. It has an inductance of 0.0041uH with a tolerance of 0.2nH, and is tested at a frequency of 500Mhz. The inductor can handle a maximum DC current of 0.5A with a maximum DC resistance of 0.17 Ohm. It has a minimum quality factor of 20 and a minimum self resonant frequency of 7GHz. The inductor is available in a 0201 case size with dimensions of 0.63mm length, 0.42mm height, and 0.33mm depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQP03HQ4N1C02B technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Inductance | 0.0041uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 7000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.42mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03HQ4N1C02B to view detailed technical specifications.
No datasheet is available for this part.