This high frequency chip inductor from Murata features a thin film technology and unshielded protection style. It has an inductance of 0.0047uH with a tolerance of 3% and a maximum DC current of 0.4A. The inductor's minimum quality factor is 20 and its minimum self resonant frequency is 7GHz. It is available in a 0201 case size and has a maximum operating temperature of 125C.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Inductance | 0.0047uH |
| Tolerance | 3% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 7000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.42mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |