Inductor High Frequency Chip Unshielded Thin Film 0.0047uH 5% 500MHz 20Q-Factor 0.4A 0.25Ohm DCR 0201 T/R
Checking distributor stock and pricing after the page loads.
| Package Length | 0.6 |
| Package Width | 0.3 |
| Package Height | 1.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |