
The Murata LQP03TG11NH02D is a surface mount fixed inductor designed for RF applications. It has a nominal inductance of 0.011 microhenries and a DC resistance of 1.65 ohms. This inductor is rated for a maximum current of 0.18 amperes and features a self resonance frequency of 4100 Hz. The inductor is not shielded and is available in a 0201 chip package with dimensions of 0.6 millimeters in length, 0.3 millimeters in width, and 0.3 millimeters in height. It is suitable for use in a wide range of applications and is designed to operate within a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the Murata LQP03TG11NH02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TG11NH02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 3 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.011 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.65 |
| Rated Current-Max | 0.18 |
| Test Frequency | 500 |
| Self Resonance Frequency | 4100 |
| Quality Factor-Min (at L-nom) | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TG11NH02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.