
The LQP03TG12NJ02D is a surface mount fixed inductor from Murata with a current rating of 180mA and a DC resistance of 1.78 ohms. It has a self resonant frequency of 3.7 GHz and an inductance of 12 nH. The inductor is available in a 0201 package and is RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TG12NJ02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TG12NJ02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 1.78R |
| Depth | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 12nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7GHz |
| Series | LQP03TG_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG12NJ02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.