
This surface mount fixed inductor from Murata has a current rating of 160mA and a DC resistance of 2.28 ohms. It has a self-resonant frequency of 2.8GHz and an inductance of 18nH. The inductor is packaged in a 0201 case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TG18NH02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0201 |
| Current Rating | 160mA |
| DC Current | 160mA |
| DC Resistance (DCR) | 2.28R |
| Depth | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 18nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | LQP03TG_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG18NH02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.