
Surface mount thin film fixed inductor, 1.3nH inductance at 500MHz test frequency, featuring a 15GHz self-resonant frequency and 13 Q-factor. Rated for 600mA RMS current with a low 0.15 Ohm DC resistance. Operating temperature range from -55°C to 125°C. Packaged in a compact 0201 (0603 metric) case, tape and reel for automated assembly.
Murata LQP03TG1N3C02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 1.3nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 150mR |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15GHz |
| Series | LQP03TG_02 |
| Series Resistance | 150mR |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG1N3C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.