The LQP03TG1N4C02B is a 0.0014uH thin film RF chip inductor with a tolerance of 0.2nH and a maximum DC current of 0.6. It has a minimum quality factor of 13 and a minimum self resonant frequency of 14GHz. The inductor is unshielded and has a non-magnetic core material. It is available in a 0201 case size and has a height and depth of 0.33mm. The operating temperature range is -55 to 125 degrees Celsius.
Murata LQP03TG1N4C02B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0014uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 14000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TG1N4C02B to view detailed technical specifications.
No datasheet is available for this part.