
The LQP03TG1N6B02D is a surface mount fixed inductor with a current rating of 600mA and a maximum operating temperature of 125°C. It has a package quantity of 15000 and is packaged in tape and reel. The inductor is made of thin film technology and has a self resonant frequency of 6GHz. It is RoHS compliant and has a series resistance of 150mR.
Sign in to ask questions about the Murata LQP03TG1N6B02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TG1N6B02D technical specifications.
| Package/Case | 0201 |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 1.6nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03TG_02 |
| Series Resistance | 150mR |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG1N6B02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.