
Surface mount fixed inductor, 22nH inductance with 5% tolerance, designed for RF applications. Features a thin film technology, unshielded construction, and a ferrite core. Operates within a temperature range of -55°C to 125°C, with a maximum DC current rating of 140mA and a DC resistance of 2.85 Ohms. This 0201 case size component offers a Q factor of 9 at 500MHz and a self-resonant frequency of 2.5GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TG22NJ02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TG22NJ02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 2.85R |
| Depth | 0.33mm |
| Height | 0.85mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 22nH |
| Length | 0.024inch |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | LQP03TG_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG22NJ02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.