
The LQP03TG2N2B02D is a surface mount fixed inductor from Murata with a package type of CHIP, 0201. It has a current rating of 450mA and a DC resistance of 250mR. The inductor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in a tape and reel packaging with 15,000 units per package.
Murata LQP03TG2N2B02D technical specifications.
| Package/Case | 0201 |
| Current Rating | 450mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 250mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 2.2nH |
| Length | 0.024inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03TG_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG2N2B02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
