
The LQP03TG2N3C02D is a surface mount fixed inductor from Murata with a current rating of 450mA and an inductance of 2.3nH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is packaged in a 0201 case code and is available in a cut tape packaging. It is RoHS compliant and has a self resonant frequency of 11.5GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TG2N3C02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 450mA |
| DC Resistance (DCR) | 250mR |
| Height - Seated (Max) | 0.013inch |
| Inductance | 2.3nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11.5GHz |
| Series | LQP03TG_02 |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG2N3C02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.