Inductor RF Chip Unshielded Thin Film 0.0032uH 0.2nH 500MHz 13Q-Factor Non Magnetic 0.4A 0.32Ohm DCR 0201 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TG3N2C02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TG3N2C02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 400mA |
| DC Resistance (DCR) | 320mR |
| Height - Seated (Max) | 0.013inch |
| Inductance | 3.2nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.5GHz |
| Series | LQP03TG_02 |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG3N2C02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.