The LQP03TG3N3C02D is a fixed inductor from Murata with a current rating of 400mA and a DC resistance of 320mR. It has an inductance of 3.3nH and is packaged in a 0201 surface mount package. The inductor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is available in quantities of 15000 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Murata LQP03TG3N3C02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 320mR |
| Depth | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 3.3nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.5GHz |
| Series | LQP03TG_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |