Inductor RF Chip Unshielded Thin Film 0.0034uH 0.2nH 500MHz 13Q-Factor Non Magnetic 0.35A 0.35Ohm DCR 0201 T/R
Checking distributor stock and pricing after the page loads.
Murata LQP03TG3N4C02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 350mA |
| DC Resistance (DCR) | 350mR |
| Height - Seated (Max) | 0.013inch |
| Inductance | 3.4nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | LQP03TG_02 |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |