
This surface mount fixed inductor has a current rating of 350mA and an inductance of 3.8nH. It operates within a temperature range of -55°C to 125°C. The inductor is packaged in a 0201 case and is mounted on the surface of a printed circuit board. It is available in a RoHS compliant version.
Murata LQP03TG3N8C02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 350mA |
| DC Resistance (DCR) | 350mR |
| Height - Seated (Max) | 0.013inch |
| Inductance | 3.8nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7GHz |
| Series | LQP03TG_02 |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG3N8C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.