
The LQP03TG47NJ02J is a surface mount fixed inductor from Murata with a package type of CHIP, 0201. It has a maximum DC current rating of 100mA and operates over a temperature range of -55°C to 125°C. The inductor features a Q factor of 7 and a self resonant frequency of 1.3GHz. It is available in a tape and reel packaging with a quantity of 50,000 units per reel.
Murata LQP03TG47NJ02J technical specifications.
| Package/Case | 0603 |
| Height | 0.3mm |
| Inductance | 47nH |
| Length | 0.6mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Width | 0.3mm |
| RoHS | Compliant |
No datasheet is available for this part.