
The LQP03TG4N3J02D is a surface mount fixed inductor from Murata with a current rating of 300mA and a tolerance of 5%. It has a package size of 0201 and is designed for high-frequency applications, with a self-resonant frequency of 6.5GHz. The inductor is made with thin film technology and is unshielded. It is RoHS compliant and available in tape and reel packaging. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TG4N3J02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TG4N3J02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 580mR |
| Depth | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 4.3nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5GHz |
| Series | LQP03TG_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG4N3J02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.