
The LQP03TG4N7H02D is a surface mount fixed inductor with a current rating of 250mA and a DC resistance of 720mR. It operates within a temperature range of -55°C to 125°C and has a self resonant frequency of 6GHz. The inductor is packaged in a 0201 case and is available in quantities of 15000. It is RoHS compliant and has a tolerance of 3%. The inductor is unshielded and has a thickness of 0.33mm, a length of 0.024inch, and a width of 0.012inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TG4N7H02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TG4N7H02D technical specifications.
| Package/Case | 0201 |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 720mR |
| Depth | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 4.7nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03TG_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG4N7H02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
