The LQP03TG4N7J02B is a 0201 thin film RF chip inductor from Murata with a nominal inductance of 0.0047uH and a tolerance of 5%. It has a maximum DC current rating of 0.25A and a maximum DC resistance of 0.72 ohms. The inductor is designed for surface mount applications and has a minimum quality factor of 12 and a minimum self resonant frequency of 6500MHz. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Murata LQP03TG4N7J02B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.72Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 6500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |