
Inductor RF Chip Unshielded Thin Film 0.0047uH 5% 500MHz 12Q-Factor Non Magnetic 0.25A 0.72Ohm DCR 0201 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TG4N7J02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TG4N7J02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 720mR |
| Depth | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 4.7nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5GHz |
| Series | LQP03TG_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG4N7J02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
