
RF chip inductor, surface mount, 5.1nH inductance with 5% tolerance. Features thin-film technology, unshielded construction, and a Q factor of 12 at 500MHz. Rated for 250mA DC current with a low 720mΩ DC resistance. Operates across a wide temperature range from -55°C to 125°C, housed in a compact 0201 case code.
Murata LQP03TG5N1J02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 720mR |
| Depth | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 5.1nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Resistance | 720mR |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5GHz |
| Series | LQP03TG_02 |
| Series Resistance | 720mR |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG5N1J02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.