
Surface mount fixed inductor with 68nH inductance and 5% tolerance, designed for RF applications. Features an unshielded, thin-film construction in a compact 0201 case code. Operates with a maximum DC current of 90mA, a DC resistance of 6.25 Ohms, and a Q factor of 6 at 300MHz. This component offers a wide operating temperature range from -55°C to 125°C and a self-resonant frequency of 1.1GHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TG68NJ02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TG68NJ02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 90mA |
| DC Resistance (DCR) | 6.25R |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 68nH |
| Length | 0.024inch |
| Max DC Current | 90mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 6 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | LQP03TG_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG68NJ02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
