Inductor RF Chip Unshielded Thin Film 0.068uH 5% 300MHz 6Q-Factor Non Magnetic 0.09A 6.25Ohm DCR 0201 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Height | 0.3mm |
| Inductance | 68nH |
| Length | 0.6mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Q Factor | 6 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Width | 0.3mm |
| RoHS | Compliant |