
Surface mount thin-film RF chip inductor with 7.5nH inductance and 5% tolerance, operating at a test frequency of 500MHz. Features a non-magnetic core, unshielded design, and a current rating of 200mA. Housed in a compact 0201 (0603 metric) case, this component offers a DC resistance of 1.22 Ohms and a self-resonant frequency of 4.8GHz. Suitable for a wide operating temperature range from -55°C to 125°C and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TG7N5J02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.22R |
| Depth | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 7.5nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | LQP03TG_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG7N5J02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.