The LQP03TG7N5J02J is a surface mount fixed inductor with a thin film technology and unshielded protection style. It has a core material of non-magnetic and an inductance of 0.0075uH with a tolerance of 5%. The inductor has a maximum DC current of 0.2A and a maximum DC resistance of 1.22 ohms. It has a minimum quality factor of 12 and a minimum self resonant frequency of 4800MHz. The inductor is available in a 0201 case size with a product length of 0.63mm, height of 0.33mm, and product depth of 0.33mm. It operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Murata LQP03TG7N5J02J technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0075uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.22Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.