
Inductor RF Chip Unshielded Thin Film 0.082uH 5% 300MHz 6Q-Factor Non Magnetic 0.09A 7.15Ohm DCR 0201 T/R
Murata LQP03TG82NJ02J technical specifications.
| Package/Case | 0201 |
| Height | 0.3mm |
| Inductance | 82nH |
| Length | 0.6mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Q Factor | 6 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | LQP |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Width | 0.3mm |
| RoHS | Compliant |
No datasheet is available for this part.