Inductor RF Chip Unshielded Thin Film 0.0082uH 5% 500MHz 12Q-Factor Non Magnetic 0.2A 1.4Ohm DCR 0201 Bulk
Checking distributor stock and pricing after the page loads.
Murata LQP03TG8N2J02B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.