
This 0201 surface mount fixed inductor has a current rating of 200mA and a DC resistance of 1.4 ohms. The inductor has a self resonant frequency of 4.5GHz and an inductance of 9.1nH. It is constructed with THIN FILM technology and is unshielded. The inductor is available in a 0201 package and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Murata LQP03TG9N1J02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 9.1nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | LQP03TG_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TG9N1J02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.