
Surface mount fixed inductor with 120nH inductance and 5% tolerance, designed for RF applications. Features an unshielded thin-film construction with a Q factor of 6 at 300MHz. Operates within a temperature range of -55°C to 125°C, with a maximum DC current rating of 80mA and a DC resistance of 8.75 Ohms. Packaged in a compact 0201 case size on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TGR12J02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 80mA |
| DC Resistance (DCR) | 8.75R |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 120nH |
| Length | 0.024inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 6 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | LQP03TG_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TGR12J02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.